
293389-1 | |
|---|---|
DigiKey Part Number | A107399TR-ND - Tape & Reel (TR) A107399CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 293389-1 |
Description | CONN SSL PIN CONTACT 18AWG CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 AWG SSL Contact, Pin Crimp Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 293389-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Contact, Pin | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 120°C | |
Current Rating (Amps) | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 25 | 2,30960 Kč | 57,74 Kč |
| 50 | 2,20060 Kč | 110,03 Kč |
| 100 | 2,09560 Kč | 209,56 Kč |
| 250 | 1,96288 Kč | 490,72 Kč |
| 500 | 1,86924 Kč | 934,62 Kč |
| 1 000 | 1,77979 Kč | 1 779,79 Kč |
| 2 500 | 1,66825 Kč | 4 170,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 1,54431 Kč | 20 076,03 Kč |
| 26 000 | 1,47060 Kč | 38 235,60 Kč |
| 39 000 | 1,42912 Kč | 55 735,68 Kč |
| 65 000 | 1,37856 Kč | 89 606,40 Kč |
| 91 000 | 1,34623 Kč | 122 506,93 Kč |
| 130 000 | 1,31281 Kč | 170 665,30 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |




