
293387-1 | |
|---|---|
DigiKey Part Number | A107393-ND |
Manufacturer | |
Manufacturer Product Number | 293387-1 |
Description | CONN SSL OUTLET HSG 2POS 3.6MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Outlet Housing for Pin Contact Cable/Wire to Cable/Wire or Board 0.142" (3.60mm) Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 293387-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire or Board | |
Connector Type | Outlet Housing for Pin Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.142" (3.60mm) | |
Fastening Type | - | |
Features | Keying HV-3 | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 6A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 6,38027 Kč | 57 422,43 Kč |
| Unit Price without VAT: | 6,38027 Kč |
|---|---|
| Unit Price with VAT: | 7,72013 Kč |


