
292303-6 | |
|---|---|
DigiKey Part Number | A121063-ND |
Manufacturer | |
Manufacturer Product Number | 292303-6 |
Description | CONN RCPT USB2.0 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 292303-6 Models |
Category | Operating Temperature -55°C ~ 85°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Bulk | Current Rating (Amps) 1A per Contact |
Part Status Active | Voltage - Rated 30VAC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold or Gold-Palladium |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Board Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,74000 Kč | 71,74 Kč |
| 10 | 60,96100 Kč | 609,61 Kč |
| 30 | 56,40733 Kč | 1 692,22 Kč |
| 60 | 53,70983 Kč | 3 222,59 Kč |
| 120 | 51,14467 Kč | 6 137,36 Kč |
| 270 | 48,29904 Kč | 13 040,74 Kč |
| 510 | 46,17939 Kč | 23 551,49 Kč |
| 1 020 | 43,97648 Kč | 44 856,01 Kč |
| 2 520 | 41,26012 Kč | 103 975,50 Kč |
| Unit Price without VAT: | 71,74000 Kč |
|---|---|
| Unit Price with VAT: | 86,80540 Kč |


