



292215-6 | |
|---|---|
DigiKey Part Number | A99747-ND |
Manufacturer | |
Manufacturer Product Number | 292215-6 |
Description | CONN ADAPT PLUG/PLUG 6POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292215-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 6 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 21,62800 Kč | 216,28 Kč |
| 100 | 18,38370 Kč | 1 838,37 Kč |
| 600 | 16,19785 Kč | 9 718,71 Kč |
| 1 200 | 15,42461 Kč | 18 509,53 Kč |
| 5 400 | 13,87206 Kč | 74 909,12 Kč |
| 10 200 | 13,26388 Kč | 135 291,58 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |




