



292215-4 | |
|---|---|
DigiKey Part Number | A99745-ND |
Manufacturer | |
Manufacturer Product Number | 292215-4 |
Description | CONN ADAPT PLUG/PLUG 4POS 1.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292215-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 4 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 15,30800 Kč | 153,08 Kč |
| 100 | 13,00410 Kč | 1 300,41 Kč |
| 800 | 11,22841 Kč | 8 982,73 Kč |
| 1 600 | 10,69231 Kč | 17 107,70 Kč |
| 5 600 | 9,78796 Kč | 54 812,58 Kč |
| 10 400 | 9,36993 Kč | 97 447,27 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |






