
292174-5 | |
|---|---|
DigiKey Part Number | A98635TR-ND - Tape & Reel (TR) A98635CT-ND - Cut Tape (CT) A98635DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 292174-5 |
Description | CONN HEADER SMD 5POS 2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 292174-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.307" (7.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide, Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 24,43900 Kč | 244,39 Kč |
| 100 | 20,76370 Kč | 2 076,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 17,19274 Kč | 12 034,92 Kč |
| 1 400 | 16,37209 Kč | 22 920,93 Kč |
| 2 100 | 15,91049 Kč | 33 412,03 Kč |
| 3 500 | 15,34761 Kč | 53 716,63 Kč |
| 4 900 | 14,98773 Kč | 73 439,88 Kč |
| 7 000 | 14,61568 Kč | 102 309,76 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |

