Connector Header Through Hole 7 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 7 position 0.079" (2.00mm)
292161-7
292161-7

292161-7

DigiKey Part Number
A98593-ND
Manufacturer
Manufacturer Product Number
292161-7
Description
CONN HEADER VERT 7POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 7 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
292161-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.177" (4.50mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.370" (9.40mm)
Packaging
Bulk
Insulation Height
0.268" (6.80mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 3 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0532530770Molex20 849WM24307-ND7,72000 KčSimilar
In-Stock: 8 736
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,18000 Kč14,18 Kč
1012,09600 Kč120,96 Kč
10010,26920 Kč1 026,92 Kč
5009,16474 Kč4 582,37 Kč
1 0008,72698 Kč8 726,98 Kč
5 0007,79011 Kč38 950,55 Kč
10 0007,41849 Kč74 184,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,18000 Kč
Unit Price with VAT:17,15780 Kč