Connector Header Through Hole 8 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.079" (2.00mm)
292132-8
292132-8

292132-8

DigiKey Part Number
A98783-ND
Manufacturer
Manufacturer Product Number
292132-8
Description
CONN HEADER VERT 8POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
292132-8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.165" (4.20mm)
Mfr
Contact Length - Post
0.126" (3.20mm)
Series
Overall Contact Length
0.358" (9.09mm)
Packaging
Bulk
Insulation Height
0.268" (6.80mm)
Part Status
Active
Contact Shape
Circular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
125VAC
Mounting Type
Applications
General Purpose
Termination
Kinked Pin, Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 6 844 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,14000 Kč18,14 Kč
1015,32900 Kč153,29 Kč
10013,02630 Kč1 302,63 Kč
50011,62736 Kč5 813,68 Kč
1 00011,07198 Kč11 071,98 Kč
5 0009,88350 Kč49 417,50 Kč
10 0009,41207 Kč94 120,70 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14000 Kč
Unit Price with VAT:21,94940 Kč

Other Suppliers on DigiKey

6 844In Stock
Ships from WEC