



284972-1 | |
---|---|
DigiKey Part Number | A142499-ND |
Manufacturer | |
Manufacturer Product Number | 284972-1 |
Description | CONN RCPT HSG 52POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 52 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 284972-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 83,32000 Kč | 83,32 Kč |
10 | 70,76000 Kč | 707,60 Kč |
25 | 66,33120 Kč | 1 658,28 Kč |
50 | 63,16080 Kč | 3 158,04 Kč |
100 | 60,14450 Kč | 6 014,45 Kč |
400 | 54,54023 Kč | 21 816,09 Kč |
800 | 51,93830 Kč | 41 550,64 Kč |
1 200 | 50,47473 Kč | 60 569,68 Kč |
2 800 | 47,54857 Kč | 133 136,00 Kč |
Unit Price without VAT: | 83,32000 Kč |
---|---|
Unit Price with VAT: | 100,81720 Kč |