


| 2842126-6 | |
|---|---|
| DigiKey Part Number | 17-2842126-6-ND | 
| Manufacturer | |
| Manufacturer Product Number | 2842126-6 | 
| Description | 12P,2MM,BRK HDR,DRVT,2.8,0.1AU,T | 
| Customer Reference | |
| Detailed Description | Connector Header Through Hole 12 position 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 2842126-6 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Last Time Buy | |
| Connector Type | ||
| Contact Type | Male Pin | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | ||
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Unshrouded | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Push-Pull | |
| Contact Length - Mating | 0.157" (4.00mm) | |
| Contact Length - Post | 0.110" (2.79mm) | |
| Overall Contact Length | 0.327" (8.30mm) | |
| Insulation Height | 0.059" (1.50mm) | |
| Contact Shape | Square | |
| Contact Finish - Mating | Gold | |
| Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Copper Alloy | |
| Insulation Material | Thermoplastic | |
| Features | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Black | |
| Current Rating (Amps) | 2A | |
| Voltage Rating | 125VAC/DC | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
| Applications | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 34,54000 Kč | 34,54 Kč | 
| 48 | 26,23292 Kč | 1 259,18 Kč | 
| 144 | 24,27514 Kč | 3 495,62 Kč | 
| 528 | 22,14775 Kč | 11 694,01 Kč | 
| 1 008 | 21,15999 Kč | 21 329,27 Kč | 
| 5 040 | 18,88970 Kč | 95 204,09 Kč | 
| Unit Price without VAT: | 34,54000 Kč | 
|---|---|
| Unit Price with VAT: | 41,79340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic