2842126-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2842126-5
Taking Commercial Drone Reliability to New Heights

2842126-5

DigiKey Part Number
17-2842126-5-ND
Manufacturer
Manufacturer Product Number
2842126-5
Description
10P,2MM,BRK HDR,DRVT,2.8,0.1AU,T
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2842126-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.94µin (0.100µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2A
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 235
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.11.2025
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,30000 Kč28,30 Kč
5821,15397 Kč1 226,93 Kč
11620,14414 Kč2 336,72 Kč
52218,11437 Kč9 455,70 Kč
1 04417,24965 Kč18 008,63 Kč
5 04616,36858 Kč82 595,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,30000 Kč
Unit Price with VAT:34,24300 Kč