SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834334-3

DigiKey Part Number
A145002TR-ND - Tape & Reel (TR)
A145002CT-ND - Cut Tape (CT)
A145002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2834334-3
Description
4.0PITCH W/CAP ITB_3P_WHITE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
3
Mounting Type
Board Cutout, Surface Mount
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
18-24 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Voltage Rating
320V
Current Rating (Amps)
6A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1028,07400 Kč280,74 Kč
10023,85160 Kč2 385,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40022,05998 Kč8 823,99 Kč
80021,00666 Kč16 805,33 Kč
1 20020,41426 Kč24 497,11 Kč
2 00019,69172 Kč39 383,44 Kč
2 80019,23012 Kč53 844,34 Kč
4 00018,75242 Kč75 009,68 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč