3 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Black
2-1747276-3
2-1747276-3

2-1747276-3

DigiKey Part Number
A32604-ND
Manufacturer
Manufacturer Product Number
2-1747276-3
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
2-1747276-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Thermoplastic, Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
1051,23500 Kč512,35 Kč
2548,01840 Kč1 200,46 Kč
5045,72520 Kč2 286,26 Kč
10043,53940 Kč4 353,94 Kč
25040,81256 Kč10 203,14 Kč
50038,86436 Kč19 432,18 Kč
1 00037,01002 Kč37 010,02 Kč
2 50034,69483 Kč86 737,08 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč