
2834334-1 | |
|---|---|
DigiKey Part Number | A144999TR-ND - Tape & Reel (TR) A144999CT-ND - Cut Tape (CT) A144999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834334-1 |
Description | 4.0PITCH W/CAP ITB_1P_WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 1 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2834334-1 Models |
Category | Features Cap (Cover) |
Manufacturer TE Connectivity AMP Connectors | Housing Color White |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Thermoplastic |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -40°C ~ 105°C |
Number of Positions 1 | Voltage Rating 320V |
Mounting Type Board Cutout, Surface Mount | Current Rating (Amps) 6A |
Termination Solder | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,63000 Kč | 86,30 Kč |
| 100 | 7,33460 Kč | 733,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 6,51929 Kč | 4 563,50 Kč |
| 1 400 | 6,20776 Kč | 8 690,86 Kč |
| 2 100 | 6,03262 Kč | 12 668,50 Kč |
| 3 500 | 5,81897 Kč | 20 366,40 Kč |
| 4 900 | 5,68249 Kč | 27 844,20 Kč |
| 7 000 | 5,54128 Kč | 38 788,96 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |


