
2834334-2 | |
|---|---|
DigiKey Part Number | A145000TR-ND - Tape & Reel (TR) A145000CT-ND - Cut Tape (CT) A145000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834334-2 |
Description | 4.0PITCH W/CAP ITB_2P_WHITE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2834334-2 Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer TE Connectivity AMP Connectors | Housing Color White |
Series | Wire Gauge 18-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Style Board to Cable/Wire | Housing Material Thermoplastic |
Connector Type Receptacle, Poke-In Wire | Operating Temperature -40°C ~ 105°C |
Number of Positions 2 | Voltage Rating 320V |
Mounting Type Board Cutout, Surface Mount | Current Rating (Amps) 6A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 13,08200 Kč | 130,82 Kč |
| 100 | 11,11420 Kč | 1 111,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,11894 Kč | 5 059,47 Kč |
| 1 000 | 9,63556 Kč | 9 635,56 Kč |
| 1 500 | 9,36371 Kč | 14 045,56 Kč |
| 2 500 | 9,03216 Kč | 22 580,40 Kč |
| 3 500 | 8,82030 Kč | 30 871,05 Kč |
| 5 000 | 8,60120 Kč | 43 006,00 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


