20-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834171-3

DigiKey Part Number
A125215TR-ND - Tape & Reel (TR)
A125215CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2834171-3
Description
ULTRAMINIATURE SLIM CONTACT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2834171-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Contact, Poke-In Wire
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
-
Wire Gauge
20-24 AWG
Features
-
Contact Finish
Tin
Contact Material
Copper Alloy
Fastening Type
-
Housing Color
-
Housing Material
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
300 V
Current Rating (Amps)
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61 959
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
103,05200 Kč30,52 Kč
252,85440 Kč71,36 Kč
502,71960 Kč135,98 Kč
1002,58920 Kč258,92 Kč
2502,42580 Kč606,45 Kč
5002,30960 Kč1 154,80 Kč
1 0002,19909 Kč2 199,09 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,89429 Kč7 577,16 Kč
8 0001,80383 Kč14 430,64 Kč
12 0001,75294 Kč21 035,28 Kč
20 0001,69088 Kč33 817,60 Kč
28 0001,65122 Kč46 234,16 Kč
40 0001,61020 Kč64 408,00 Kč
100 0001,50947 Kč150 947,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč