


2834010-3 | |
|---|---|
DigiKey Part Number | 17-2834010-3TR-ND - Tape & Reel (TR) 17-2834010-3CT-ND - Cut Tape (CT) 17-2834010-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2834010-3 |
Description | CONN SSL POKE-IN CONT 20-24AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20-24 AWG SSL Contact, Poke-In Wire Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2834010-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, Poke-In Wire | |
Number of Positions | 1 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | - | |
Wire Gauge | 20-24 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 300 V | |
Current Rating (Amps) | Varies by Wire Gauge | |
Mating Cycles | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 100 | 2,93550 Kč | 293,55 Kč |
| 500 | 2,61930 Kč | 1 309,65 Kč |
| 1 000 | 2,49414 Kč | 2 494,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35395 Kč | 7 061,85 Kč |
| 6 000 | 2,24154 Kč | 13 449,24 Kč |
| 9 000 | 2,17829 Kč | 19 604,61 Kč |
| 15 000 | 2,10116 Kč | 31 517,40 Kč |
| 21 000 | 2,05188 Kč | 43 089,48 Kč |
| 30 000 | 2,00091 Kč | 60 027,30 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |







