



2834049-4 | |
|---|---|
DigiKey Part Number | A124497-ND |
Manufacturer | |
Manufacturer Product Number | 2834049-4 |
Description | REC, 2P LATCHED POKE-IN WTW CONN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2834049-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Red | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,85300 Kč | 78,53 Kč |
| 25 | 7,35760 Kč | 183,94 Kč |
| 50 | 7,00920 Kč | 350,46 Kč |
| 100 | 6,67320 Kč | 667,32 Kč |
| 250 | 6,25488 Kč | 1 563,72 Kč |
| 500 | 5,95630 Kč | 2 978,15 Kč |
| 1 000 | 5,67156 Kč | 5 671,56 Kč |
| 2 500 | 5,31636 Kč | 13 290,90 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |


