



2834048-4 | |
|---|---|
DigiKey Part Number | A124493-ND |
Manufacturer | |
Manufacturer Product Number | 2834048-4 |
Description | PLUG, 2P LATCHED POKE-IN WTW CON |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Plug Cable/Wire to Cable/Wire Poke-In |
Datasheet | Datasheet |
EDA/CAD Models | 2834048-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | - | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | Red | |
Wire Gauge | 16-22 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 3A, 8A | |
Ingress Protection | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,32800 Kč | 73,28 Kč |
| 25 | 6,86200 Kč | 171,55 Kč |
| 50 | 6,53040 Kč | 326,52 Kč |
| 100 | 6,21750 Kč | 621,75 Kč |
| 250 | 5,82820 Kč | 1 457,05 Kč |
| 500 | 5,54936 Kč | 2 774,68 Kč |
| 1 000 | 5,28436 Kč | 5 284,36 Kč |
| 2 500 | 4,95326 Kč | 12 383,15 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



