Image for 2834037-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2834037-1

DigiKey Part Number
2834037-1-ND
Manufacturer
Manufacturer Product Number
2834037-1
Description
RECEPTACLE, 2PINS WIRE TO WIRE C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Receptacle Connector Crimp Tin 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
2834037-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
18-22 AWG
Features
-
Contact Finish
Tin
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 0005,32513 Kč63 901,56 Kč
Unit Price without VAT:5,32513 Kč
Unit Price with VAT:6,44341 Kč

Other Suppliers on DigiKey

24 000In Stock
Ships from WEC