
1871745-1 | |
|---|---|
DigiKey Part Number | A116550-ND |
Manufacturer | |
Manufacturer Product Number | 1871745-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1871745-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 6,77800 Kč | 67,78 Kč |
| 25 | 6,35680 Kč | 158,92 Kč |
| 50 | 6,05640 Kč | 302,82 Kč |
| 100 | 5,76450 Kč | 576,45 Kč |
| 250 | 5,40324 Kč | 1 350,81 Kč |
| 500 | 5,14506 Kč | 2 572,53 Kč |
| 1 000 | 4,89917 Kč | 4 899,17 Kč |
| 3 000 | 4,53357 Kč | 13 600,71 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |




