Tab Contact Tin 18-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1903126-1

DigiKey Part Number
A128301-ND
Manufacturer
Manufacturer Product Number
1903126-1
Description
CONN TAB 18-22AWG CRIMP TIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 18-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1903126-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
18-22 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 649
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
107,53800 Kč75,38 Kč
257,07200 Kč176,80 Kč
506,73200 Kč336,60 Kč
1006,40860 Kč640,86 Kč
2506,00544 Kč1 501,36 Kč
5005,71860 Kč2 859,30 Kč
1 0005,44541 Kč5 445,41 Kč
3 0005,03903 Kč15 117,09 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč