Image for 282869-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282869-6

DigiKey Part Number
17-282869-6-ND
Manufacturer
Manufacturer Product Number
282869-6
Description
TERMI-BLOK PCB MOUNT 1&2 6POS,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
2
Positions Per Level
6
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
420151,48507 Kč63 623,73 Kč
Manufacturers Standard Package
Unit Price without VAT:151,48507 Kč
Unit Price with VAT:183,29693 Kč