



1789074 | |
|---|---|
DigiKey Part Number | 277-14038-ND |
Manufacturer | |
Manufacturer Product Number | 1789074 |
Description | TERM BLK 16POS 90DEG 2.54MM PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block 90° Angle with Panel 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1789074 Models |
Category | Current 6 A |
Manufacturer Phoenix Contact | Voltage 150 V |
Series | Wire Gauge 20-26 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Spring Cage, Tension Clamp |
Number of Levels 1 | Features Lever Actuated |
Positions Per Level 16 | Color Green |
Pitch 0.100" (2.54mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 90° Angle with Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,27000 Kč | 333,27 Kč |
| 10 | 270,74600 Kč | 2 707,46 Kč |
| Unit Price without VAT: | 333,27000 Kč |
|---|---|
| Unit Price with VAT: | 403,25670 Kč |




