



282868-2 | |
|---|---|
DigiKey Part Number | A113329-ND |
Manufacturer | |
Manufacturer Product Number | 282868-2 |
Description | TERM BLK 2POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282868-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.68 Nm (6 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 Kč | 64,62 Kč |
| 10 | 45,97300 Kč | 459,73 Kč |
| 25 | 40,18880 Kč | 1 004,72 Kč |
| 50 | 36,55120 Kč | 1 827,56 Kč |
| 200 | 31,06560 Kč | 6 213,12 Kč |
| 400 | 29,08743 Kč | 11 634,97 Kč |
| 600 | 28,12525 Kč | 16 875,15 Kč |
| 1 000 | 27,15766 Kč | 27 157,66 Kč |
| Unit Price without VAT: | 64,62000 Kč |
|---|---|
| Unit Price with VAT: | 78,19020 Kč |




