
1-282888-1 | |
|---|---|
DigiKey Part Number | A134919-ND |
Manufacturer | |
Manufacturer Product Number | 1-282888-1 |
Description | TERM BLK 10P SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-282888-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 10 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Brass - Nickel Plated | |
Torque - Screw | 0.79 Nm (7.0 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 522,67000 Kč | 522,67 Kč |
| 10 | 375,95300 Kč | 3 759,53 Kč |
| 25 | 337,51560 Kč | 8 437,89 Kč |
| 50 | 314,82380 Kč | 15 741,19 Kč |
| 100 | 296,75450 Kč | 29 675,45 Kč |
| 300 | 287,40197 Kč | 86 220,59 Kč |
| Unit Price without VAT: | 522,67000 Kč |
|---|---|
| Unit Price with VAT: | 632,43070 Kč |


