Buchanan Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buchanan Series
Buchanan Series
Buchanan Series

282838-3

DigiKey Part Number
A135917-ND
Manufacturer
Manufacturer Product Number
282838-3
Description
TERM BLK 3P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282838-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
13.5 A
Voltage
600 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.68 Nm (6 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,47000 Kč37,47 Kč
1026,98600 Kč269,86 Kč
2523,51720 Kč587,93 Kč
5021,28160 Kč1 064,08 Kč
15018,43840 Kč2 765,76 Kč
30017,04980 Kč5 114,94 Kč
60015,93205 Kč9 559,23 Kč
1 05015,19890 Kč15 958,84 Kč
5 10013,75906 Kč70 171,21 Kč
Manufacturers Standard Package
Unit Price without VAT:37,47000 Kč
Unit Price with VAT:45,33870 Kč