282836-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
282836-7
282836-7
282836-7

282836-7

DigiKey Part Number
A106366-ND
Manufacturer
Manufacturer Product Number
282836-7
Description
TERM BLK 7POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282836-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.197" (5.00mm)
Mating Orientation
Horizontal with Board
Current
13.5 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Brass - Nickel Plated
Torque - Screw
0.68 Nm (6 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 067
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
181,24000 Kč81,24 Kč
1057,74100 Kč577,41 Kč
2550,54200 Kč1 263,55 Kč
5046,03840 Kč2 301,92 Kč
10042,31410 Kč4 231,41 Kč
30037,80297 Kč11 340,89 Kč
50036,19588 Kč18 097,94 Kč
1 00034,42178 Kč34 421,78 Kč
5 00032,18314 Kč160 915,70 Kč
Manufacturers Standard Package
Unit Price without VAT:81,24000 Kč
Unit Price with VAT:98,30040 Kč