7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
282834-7
282834-7

282834-7

DigiKey Part Number
A135912-ND
Manufacturer
Manufacturer Product Number
282834-7
Description
TERM BLK 7P SIDE ENT 2.54MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
282834-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
150 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel, Stainless
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M1.6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,00000 Kč244,00 Kč
10173,25400 Kč1 732,54 Kč
25153,30200 Kč3 832,55 Kč
50141,24100 Kč7 062,05 Kč
100131,47690 Kč13 147,69 Kč
300119,90837 Kč35 972,51 Kč
500115,85394 Kč57 926,97 Kč
1 000111,41707 Kč111 417,07 Kč
Manufacturers Standard Package
Unit Price without VAT:244,00000 Kč
Unit Price with VAT:295,24000 Kč