
282832-7 | |
|---|---|
DigiKey Part Number | A113319-ND |
Manufacturer | |
Manufacturer Product Number | 282832-7 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 282832-7 Models |
Category | Current - UL 12 A |
Manufacturer TE Connectivity AMP Connectors | Voltage - UL 300 V |
Series | Color Green |
Packaging Bulk | Operating Temperature -40°C ~ 110°C |
Part Status Active | Contact Mating Finish Tin |
Type Header, Male Pins, Unshrouded | Features Side Stacking |
Number of Positions 7 | Material Flammability Rating UL94 V-0 |
Positions Per Level 7 | Contact Material Brass |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.079" (2.00mm) |
Termination Style Solder | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1720343 | Phoenix Contact | 0 | 1720343-ND | 18,07676 Kč | Similar |
| 1933231 | Phoenix Contact | 0 | 277-1650-ND | 14,28000 Kč | Similar |
| A-TB500-OP07 | Assmann WSW Components | 0 | A-TB500-OP07-ND | 4,94346 Kč | Similar |
| ESZH07160 | Amphenol PCD Shenzhen | 0 | ESZH07160-ND | 16,71650 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 19,65491 Kč | 15 723,93 Kč |
| Unit Price without VAT: | 19,65491 Kč |
|---|---|
| Unit Price with VAT: | 23,78244 Kč |





