
1720343 | |
|---|---|
DigiKey Part Number | 1720343-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1720343 |
Description | TERM BLOCK HDR 7POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 12A |
Series | Voltage - IEC 400 V |
Packaging Tape & Reel (TR) | Current - UL 16 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Unshrouded | Color Black |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Features Pick and Place Cap |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 18,07676 Kč | 4 519,19 Kč |
| Unit Price without VAT: | 18,07676 Kč |
|---|---|
| Unit Price with VAT: | 21,87288 Kč |




