cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

282808-6

DigiKey Part Number
282808-6-ND
Manufacturer
Manufacturer Product Number
282808-6
Description
TERM BLOCK PLUG 6POS 10MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.394" (10.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
282808-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.394" (10.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.03-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.79 Nm (7.0 Lb-In)
Wire Strip Length
6-7.5mm
Contact Material
Phosphor Bronze
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
-
Insulation Height
0.610" (15.49mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
40095,29830 Kč38 119,32 Kč
Unit Price without VAT:95,29830 Kč
Unit Price with VAT:115,31094 Kč