5ESDV-12P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5ESDV-12P

DigiKey Part Number
5239-5ESDV-12P-ND
Manufacturer
Manufacturer Product Number
5ESDV-12P
Description
TERM BLOCK PLUG 12POS 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dinkle Corporation, USA
Series
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw
Mounting Type
Free Hanging (In-Line)
Current - IEC
18A
Voltage - IEC
600 V
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-30 AWG
Wire Gauge or Range - mm²
0.2-2.5mm²
Color
Green
Operating Temperature
-40°C ~ 120°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M2.5
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.591" (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,40000 Kč75,40 Kč
1053,74100 Kč537,41 Kč
2546,98400 Kč1 174,60 Kč
5042,73060 Kč2 136,53 Kč
10039,20210 Kč3 920,21 Kč
25035,52180 Kč8 880,45 Kč
50033,37424 Kč16 687,12 Kč
1 00031,67785 Kč31 677,85 Kč
5 00029,03719 Kč145 185,95 Kč
Manufacturers Standard Package
Unit Price without VAT:75,40000 Kč
Unit Price with VAT:91,23400 Kč