
2825084-1 | |
|---|---|
DigiKey Part Number | A141561TR-ND - Tape & Reel (TR) A141561CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2825084-1 |
Description | HIGH TEMPERATURE 250 POSITIVE LO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2825084-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.255" (6.48mm) | |
Length - Overall | 0.914" (23.22mm) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.150" ~ 0.200" (3.81mm ~ 5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 25 | 3,61160 Kč | 90,29 Kč |
| 50 | 3,43520 Kč | 171,76 Kč |
| 100 | 3,27150 Kč | 327,15 Kč |
| 250 | 3,06656 Kč | 766,64 Kč |
| 500 | 2,91998 Kč | 1 459,99 Kč |
| 1 000 | 2,78056 Kč | 2 780,56 Kč |
| 2 500 | 2,60627 Kč | 6 515,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,49904 Kč | 14 994,24 Kč |
| 12 000 | 2,37976 Kč | 28 557,12 Kč |
| 18 000 | 2,31264 Kč | 41 627,52 Kč |
| 30 000 | 2,23081 Kč | 66 924,30 Kč |
| 42 000 | 2,17850 Kč | 91 497,00 Kč |
| 60 000 | 2,12440 Kč | 127 464,00 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |





