
63239-1 | |
|---|---|
DigiKey Part Number | A24755TR-ND - Tape & Reel (TR) A24755CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63239-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63239-1 Models |
Category | Length - Overall 0.914" (23.22mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,85900 Kč | 48,59 Kč |
| 25 | 4,55480 Kč | 113,87 Kč |
| 50 | 4,33800 Kč | 216,90 Kč |
| 100 | 4,12940 Kč | 412,94 Kč |
| 250 | 3,86996 Kč | 967,49 Kč |
| 500 | 3,68516 Kč | 1 842,58 Kč |
| 1 000 | 3,50894 Kč | 3 508,94 Kč |
| 2 500 | 3,28908 Kč | 8 222,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,18477 Kč | 19 108,62 Kč |
| 12 000 | 3,03276 Kč | 36 393,12 Kč |
| 18 000 | 2,94725 Kč | 53 050,50 Kč |
| 30 000 | 2,84298 Kč | 85 289,40 Kč |
| 42 000 | 2,77632 Kč | 116 605,44 Kč |
| 60 000 | 2,70740 Kč | 162 444,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |




