



2823563-1 | |
|---|---|
DigiKey Part Number | 17-2823563-1-ND |
Manufacturer | |
Manufacturer Product Number | 2823563-1 |
Description | M8-DUST CAP-FEMALE CONN-IP67-W/O |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust M8 Black |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer TE Connectivity AMP Connectors | For Use With/Related Products M8 Receptacle |
Series | Shell Size - Insert M8 |
Packaging Bag | Color Black |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,76000 Kč | 86,76 Kč |
| 10 | 73,64100 Kč | 736,41 Kč |
| 25 | 69,03160 Kč | 1 725,79 Kč |
| 50 | 65,73240 Kč | 3 286,62 Kč |
| 100 | 62,59150 Kč | 6 259,15 Kč |
| 250 | 58,67236 Kč | 14 668,09 Kč |
| 500 | 55,87230 Kč | 27 936,15 Kč |
| 1 000 | 53,20697 Kč | 53 206,97 Kč |
| 2 500 | 49,87926 Kč | 124 698,15 Kč |
| Unit Price without VAT: | 86,76000 Kč |
|---|---|
| Unit Price with VAT: | 104,97960 Kč |







