



2822395-1 | |
|---|---|
DigiKey Part Number | A128666-ND |
Manufacturer | |
Manufacturer Product Number | 2822395-1 |
Description | CONN PLUG HSG 10POS 4.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2822395-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 65,19900 Kč | 651,99 Kč |
| 25 | 61,10400 Kč | 1 527,60 Kč |
| 50 | 58,18540 Kč | 2 909,27 Kč |
| 100 | 55,40530 Kč | 5 540,53 Kč |
| 300 | 51,27150 Kč | 15 381,45 Kč |
| 500 | 49,45658 Kč | 24 728,29 Kč |
| 1 000 | 47,09725 Kč | 47 097,25 Kč |
| 2 500 | 44,15132 Kč | 110 378,30 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |











