



174657-2 | |
|---|---|
DigiKey Part Number | A104969-ND |
Manufacturer | |
Manufacturer Product Number | 174657-2 |
Description | CONN RCPT HSG 10POS 4.80MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174657-2 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.220" (5.60mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.189" (4.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 28,59300 Kč | 285,93 Kč |
| 25 | 26,79520 Kč | 669,88 Kč |
| 50 | 25,51040 Kč | 1 275,52 Kč |
| 200 | 23,13085 Kč | 4 626,17 Kč |
| 400 | 22,02653 Kč | 8 810,61 Kč |
| 600 | 21,40505 Kč | 12 843,03 Kč |
| 1 000 | 20,64736 Kč | 20 647,36 Kč |
| 2 600 | 19,30168 Kč | 50 184,37 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |














