
2822356-1 | |
|---|---|
DigiKey Part Number | 2822356-1-ND |
Manufacturer | |
Manufacturer Product Number | 2822356-1 |
Description | 070 TYPE RUBBER PLUG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 2822356-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 4,07400 Kč | 40,74 Kč |
| 25 | 3,80480 Kč | 95,12 Kč |
| 50 | 3,62420 Kč | 181,21 Kč |
| 100 | 3,45210 Kč | 345,21 Kč |
| 250 | 3,23536 Kč | 808,84 Kč |
| 500 | 3,08040 Kč | 1 540,20 Kč |
| 1 000 | 2,93321 Kč | 2 933,21 Kč |
| 3 000 | 2,71427 Kč | 8 142,81 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |











