
1820589 | |
|---|---|
DigiKey Part Number | 277-1820589-ND |
Manufacturer | |
Manufacturer Product Number | 1820589 |
Description | MKDS 1/ 4-3 5 HT BK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1820589 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 13.5 A | |
Voltage | 300 V | |
Wire Gauge | 16-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Clamping Yoke, Tension Sleeve | |
Features | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.22-0.25 Nm (1.9-2.2 Lb-In) | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 49,72300 Kč | 497,23 Kč |
| 25 | 49,20240 Kč | 1 230,06 Kč |
| 50 | 48,63140 Kč | 2 431,57 Kč |
| 100 | 48,14420 Kč | 4 814,42 Kč |
| 250 | 47,20688 Kč | 11 801,72 Kč |
| 500 | 44,50778 Kč | 22 253,89 Kč |
| 1 000 | 42,38173 Kč | 42 381,73 Kč |
| 5 000 | 39,08509 Kč | 195 425,45 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |











