


2821033-2 | |
|---|---|
DigiKey Part Number | A126795-ND |
Manufacturer | |
Manufacturer Product Number | 2821033-2 |
Description | CABLE 4SFP+-QSFP28 M-M 3M |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP28, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 25Gbps | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 741,71000 Kč | 2 741,71 Kč |
| 10 | 2 330,58900 Kč | 23 305,89 Kč |
| Unit Price without VAT: | 2 741,71000 Kč |
|---|---|
| Unit Price with VAT: | 3 317,46910 Kč |


