20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Shielded
TE Connectivity SFP28 and QSFP28 Cable Assemblies | Digi-Key Daily

2821033-1

DigiKey Part Number
A126793-ND
Manufacturer
Manufacturer Product Number
2821033-1
Description
CABLE 4SFP+-QSFP28 M-M 1M
Customer Reference
Detailed Description
20 (4), 38 Position QSFP28, SFP+ (4) Plug to Plug (4) 3.28' (1.00m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Cable Connectors
QSFP28, SFP+ (4)
Number of Positions
20 (4), 38
Connector Type
Plug to Plug (4)
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
3.28' (1.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
25Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
401 689,09475 Kč67 563,79 Kč
Unit Price without VAT:1 689,09475 Kč
Unit Price with VAT:2 043,80465 Kč
Alternate Length
CABLE 4SFP+-QSFP28 M-M 3M
In-Stock: 20
Unit Price: 2 741,71000 Kč