16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
281839-8
281839-8

281839-8

DigiKey Part Number
A106707-ND
Manufacturer
Manufacturer Product Number
281839-8
Description
CONN RCPT HSG 16POS 2.54MM
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
281839-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 271
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,51800 Kč155,18 Kč
2514,53080 Kč363,27 Kč
5013,83760 Kč691,88 Kč
10013,17620 Kč1 317,62 Kč
25012,35020 Kč3 087,55 Kč
50011,76014 Kč5 880,07 Kč
1 00011,19865 Kč11 198,65 Kč
2 50010,49749 Kč26 243,73 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč