



281839-5 | |
|---|---|
DigiKey Part Number | A106705-ND |
Manufacturer | |
Manufacturer Product Number | 281839-5 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281839-5 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Detent Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,40000 Kč | 19,40 Kč |
| 10 | 16,47600 Kč | 164,76 Kč |
| 25 | 15,44160 Kč | 386,04 Kč |
| 50 | 14,69900 Kč | 734,95 Kč |
| 100 | 13,99610 Kč | 1 399,61 Kč |
| 250 | 13,11976 Kč | 3 279,94 Kč |
| 500 | 12,49244 Kč | 6 246,22 Kč |
| 1 000 | 11,89598 Kč | 11 895,98 Kč |
| 2 500 | 11,15118 Kč | 27 877,95 Kč |
| Unit Price without VAT: | 19,40000 Kč |
|---|---|
| Unit Price with VAT: | 23,47400 Kč |









