



281698-6 | |
|---|---|
DigiKey Part Number | A106217-ND |
Manufacturer | |
Manufacturer Product Number | 281698-6 |
Description | CONN HEADER R/A 6POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281698-6 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 100°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 2 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,44000 Kč | 20,44 Kč |
| 10 | 17,45600 Kč | 174,56 Kč |
| 25 | 16,35080 Kč | 408,77 Kč |
| 50 | 15,57080 Kč | 778,54 Kč |
| 100 | 14,82620 Kč | 1 482,62 Kč |
| 250 | 13,89560 Kč | 3 473,90 Kč |
| 500 | 13,23198 Kč | 6 615,99 Kč |
| 1 000 | 12,60006 Kč | 12 600,06 Kč |
| 2 500 | 11,81130 Kč | 29 528,25 Kč |
| Unit Price without VAT: | 20,44000 Kč |
|---|---|
| Unit Price with VAT: | 24,73240 Kč |


