
281698-3 | |
|---|---|
DigiKey Part Number | A106214-ND |
Manufacturer | |
Manufacturer Product Number | 281698-3 |
Description | CONN HEADER R/A 3POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 281698-3 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.276" (7.00mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.200" (5.08mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -40°C ~ 100°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 2 Wall | Applications General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 100 | 9,00540 Kč | 900,54 Kč |
| 500 | 8,03812 Kč | 4 019,06 Kč |
| 1 000 | 7,65397 Kč | 7 653,97 Kč |
| 5 000 | 6,83218 Kč | 34 160,90 Kč |
| 10 000 | 6,50623 Kč | 65 062,30 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |





