
280756-2 | |
|---|---|
DigiKey Part Number | A100538TR-ND - Tape & Reel (TR) A100538CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 280756-2 |
Description | CONN QC RCPT 10-12AWG 0.375 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.375" (9.53mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 280756-2 Models |
Category | Length - Overall 1.102" (27.99mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.375" (9.53mm) | Insulation Diameter 0.134" ~ 0.201" (3.40mm ~ 5.10mm) |
Tab Thickness 0.047" (1.19mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 Kč | 10,64 Kč |
| 10 | 9,05100 Kč | 90,51 Kč |
| 25 | 8,49240 Kč | 212,31 Kč |
| 50 | 8,08360 Kč | 404,18 Kč |
| 100 | 7,69780 Kč | 769,78 Kč |
| 250 | 7,21600 Kč | 1 804,00 Kč |
| 500 | 6,87064 Kč | 3 435,32 Kč |
| 1 000 | 6,54237 Kč | 6 542,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,41693 Kč | 12 833,86 Kč |
| 4 000 | 6,11061 Kč | 24 442,44 Kč |
| 6 000 | 5,93829 Kč | 35 629,74 Kč |
| 10 000 | 5,72813 Kč | 57 281,30 Kč |
| 14 000 | 5,59382 Kč | 78 313,48 Kč |
| 20 000 | 5,45494 Kč | 109 098,80 Kč |
| Unit Price without VAT: | 10,64000 Kč |
|---|---|
| Unit Price with VAT: | 12,87440 Kč |










