



2508903-1 | |
|---|---|
DigiKey Part Number | 17-2508903-1TR-ND - Tape & Reel (TR) 17-2508903-1CT-ND - Cut Tape (CT) 17-2508903-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508903-1 |
Description | SMA JACK STR SMD PIN LEAD FREE 1 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2508903-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.25dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,65900 Kč | 866,59 Kč |
| 25 | 81,22040 Kč | 2 030,51 Kč |
| 50 | 77,34400 Kč | 3 867,20 Kč |
| 100 | 73,65050 Kč | 7 365,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 70,20120 Kč | 21 060,36 Kč |
| 600 | 66,85168 Kč | 40 111,01 Kč |
| 900 | 64,96758 Kč | 58 470,82 Kč |
| 1 500 | 62,67007 Kč | 94 005,11 Kč |
| 2 100 | 61,20137 Kč | 128 522,88 Kč |
| 3 000 | 59,68227 Kč | 179 046,81 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |






