New Product
Socket Contact Tin 26-30 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2502607-1

DigiKey Part Number
17-2502607-1TR-ND - Tape & Reel (TR)
17-2502607-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2502607-1
Description
1.25MM TERMINAL, LOCKING HPI, TI
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
2502607-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 136 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,15500 Kč11,55 Kč
251,07520 Kč26,88 Kč
501,02480 Kč51,24 Kč
1000,97430 Kč97,43 Kč
2500,91216 Kč228,04 Kč
5000,86890 Kč434,45 Kč
1 0000,82732 Kč827,32 Kč
2 5000,77533 Kč1 938,32 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,68282 Kč13 656,40 Kč
40 0000,65021 Kč26 008,40 Kč
60 0000,63188 Kč37 912,80 Kč
100 0000,60951 Kč60 951,00 Kč
140 0000,59522 Kč83 330,80 Kč
200 0000,58043 Kč116 086,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč