


2502606-3 | |
|---|---|
DigiKey Part Number | 17-2502606-3-ND |
Manufacturer | |
Manufacturer Product Number | 2502606-3 |
Description | 1.25MM HSG, LOCKING HPI, 3P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2502606-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,74600 Kč | 47,46 Kč |
| 25 | 4,44320 Kč | 111,08 Kč |
| 50 | 4,22900 Kč | 211,45 Kč |
| 100 | 4,02530 Kč | 402,53 Kč |
| 250 | 3,77208 Kč | 943,02 Kč |
| 500 | 3,59192 Kč | 1 795,96 Kč |
| 1 000 | 3,42015 Kč | 3 420,15 Kč |
| 3 000 | 3,16475 Kč | 9 494,25 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |




